Pulse ANT Series Wireless Chip Antennas

Pulse ANT Series wireless chip antennas provide compact, reliable RF performance across Sub-GHz, WLAN/BT, GPS/GNSS, WWAN, and UWB applications. The series uses LTCC technology, offers AEC-Q200-qualified options, and supports tuning for optimized wireless performance. The ANT1204F002R0433A features a 433 MHz operating frequency, omnidirectional radiation, 50 Ω impedance, and a compact 12.3 x 4.0 x 1.6 mm package for smart meters, industrial remote controls, and ISM band equipment.

Features

  • Compact size
  • Complete Frequency Range (Sub-GHz, WLAN/BT/ISM, GPS/GNSS, WWAN, UWB)
  • Low Temperature Co-fired Ceramic technology (LTCC)
  • AEC-Q200 qualified
  • RoHS compliant & halogen-free
  • Technical support for tuning

Applications

  • Sub-GHz/ Short-range
  • WLAN/BT/ZigBee
  • GPS/GNSS
  • UWB