YAGEO AC Series Multilayer Ceramic Capacitors (MLCCs) are designed for automotive applications requiring reliable performance in demanding environments. These capacitors feature a compact surface-mount design, stable capacitance, and AEC-Q200 qualification. Available in a range of capacitance values, voltage ratings, and package sizes, they are suitable for automotive electronics, power supplies, and other applications requiring high reliability.
Yageo AC Series MLCCs
Features
- AEC-Q200 qualified
- ISO/TS16949 certified
- Board flex ≧2mm
- 100% AOI
- High reliability
- Size : 0402 to 1812
- TC:X7R, NPO(-55℃~125℃)
- Capacitance range: 0.47pF-1μF
- Voltage range: 6.3V-630V
- Tolerance : 10%, 5%