Yageo MFP Series Through Hole Resistor

Precision type - Normal and Miniature Style
The MFP Series Metal Film Precision Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The resistors are coated with layers of blue color lacquer. Ultra high precision resistors, ultra high stability, ultra low temperature coefficient.

Features

  • Metal film precision leaded resistor
  • Power rating: 1/6W-3W
  • Resistance range : 1Ω-10MΩ
  • Tolerance : ±0.1%, ±0.25%
  • Low TCR : ±15, ±25ppm/°C
  • High precision & stability
  • Narrow tolerance
  • Low electrical noise
  • AEC-Q200 compliant
  • Fully lead-free compliance with no RoHS exemptions (7C-1)

Resources