Yageo APCA Standard Power Inductors

Yageo APCA Series Standard Power Inductors are engineered for high performance in extreme conditions. These power inductors offer inductance values ranging from 1µH to 1000µH, high insulation resistance of 1000V, and can operate at temperatures up to +155°C without thermal aging. The APCA series standard power inductors are compliant with AEC-Q200 standards, and they ensure reliability and efficiency. The series includes various dimensions and specifications, providing flexibility for diverse applications. Typical applications include networking, automotive, and infotainment.

Features

  • 100% Automated Optical Inspection (AOI) for quality assurance
  • AEC-Q200 compliant for automotive applications
  • Available in various compact dimensions
  • High-reliability solder joints

Applications

  • ADAS
  • Audio
  • Automotive
  • BMS
  • Dashboard
  • Infotainment
  • Lamp
  • Lighting
  • Media
  • Networking

Technical Specifications

Parameters Values
Inductance Range 1µH to 1000µH
Operating Temperature Up to +155°C
High Break Down Voltage Up to 1000V
Tolerance ±20%, ±30%