Yageo EC Series Platinum Temperature Sensors
YAGEO EC Series Platinum Temperature Sensors are designed to offer high precision, stability, and reliability in temperature measurement. These platinum temperature sensors with flexible fluorocarbon provide water and dustproof protection. The EC platinum temperature sensors operate effectively with a self-heating rate of 0.4 K/mW at 0°C and a temperature coefficient of 3850 ppm/K. General applications include analytical equipment, charging stations and sockets, E-motors for mobility, and industrial torque motors.
Features
- Adaptable fluorocarbon casing
- Features increased dielectric strength
- High accuracy and stability
- Superior vibration and shock resilience
- Water and dust resistant
Applications
- Analytical equipment
- Charging stations and sockets
- E-motors for mobility
- Industrial torque motors
- HVAC systems
Technical Specifications
| Parameters | Values |
|---|---|
| Self-heating | 0.4K/mW at 0°C |
| Maximum dielectric strength | 6kV |
| Operating temperature range | -50°C to +200°C -50°C to +260°C |
| Maximum pull force | 50N |
| Temperature coefficient | 3850ppm/K |