Yageo automotive grade with soft termination MLCC – AS series is designed for use of automotive equipments that required high board flexibility. This AS series, with continuous quality improvement and assurance, can further solve cracking issues caused by excessive mechanical stress and thermal fatigue. The new AS ranges are class II X7R up to 4.7 micro farad capacitance with case sizes (inch) 0603 to 1210.
The soft termination MLCC is designed by inserting a conductive silver polymer layer into the typical termination structure. This layer acts as a “cushion” to relieve the stress when the MLCC is in a severe environment. Compared with the other automotive grade - AC series, which guarantees a 2mm test board flexure, the AS series can resist at least 5mm for case sizes equals to or smaller than 1210.
Yageo Automotive - AS Series X7R Soft Termination MLCCs
Features
- AEC-Q200 qualified and PPAP ready
- IATF 16949 certified
- Board flex ≧5 mm
- 100% AOI & SPC monitor
- Enhanced thermal and mechanical robustness
- TC: X7R(-55°C~125°C)
- Capacitance range: 1 nF ~ 4.7 uF
- Tolerances: ±5%, ±10%, ±20%
- Case size: 0603, 0805, 1206, 1210
- Voltage range: 10 V ~ 250 V
Applications
- Power train & safety
- Comfort & infotainment
- Body electronics
- E-Mobility (HEV/PHEV/EV)