Yageo automotive grade high frequency AQ series featured with temperature stable NPO dielectrics, of multi-layer ceramic capacitors (MLCC). Range covers size 0603, capacitance range: 0.2pF ~ 100pF with 50V rated voltage. Featuring excellent temperature characteristics and a narrow tolerance of capacitance, the AQ series capacitors apply in-house concept in both material and processing designs. It is typically used in applications with high frequencies from 500MHz to 10GHz. With improved low power consumption for mobile telecommunications, the AQ series has copper inner electrodes that allow for low ESR (Equivalent Serial Resistance), low ESL (Equivalent Serial Inductance), and high SRF (Self Resonant Frequency) in UHF (300MHz-3GHz), SHF(3GHz-30GHz) and microwave frequency bands.
Yageo Automotive - AQ Series High frequency MLCCs
Features
- AEC-Q200 qualified
- BME process with copper inner electrodes
- High Q and low ESR in VHF, UHF and microwave
- Tight tolerance (min. +/- 0.05pF)
- High reliability with no polarity
- TC: NPO (-55°C~125°C)
- Case size: 0603
- Capacitance range: 0.2 pF-100 PF
- Voltage range: 16 V- 50 V
Applications
- Automotive
- Mobile front end
- Wireless networking
- M2M
- NB and tablet
- Power amplifier design