Yageo HHV Series Through-Hole Resistors are high-voltage, high-ohmic metal glaze film resistors designed for reliable performance in demanding power applications. They offer resistance values from 100 kΩ to 68 MΩ, power ratings from 1/4 W to 3 W, and working voltages up to 7 kV. Flameproof silicone coating and UL and VDE certifications provide added reliability for industrial, power, and home appliance applications.
Yageo HHV Series Through Hole Resistor
Features
- Metal glazed film leaded resistors, high-voltage & high ohmic
- Power rating : 1/4W-3W
- Resistance range : 100KΩ-68MΩ
- Tolerance : ±1%, ±5%
- TCR : ±200ppm/°C
- UL1676 and VDE 0860 certified
- High working voltage up to 7KV
- Max. over load voltage up to 14KV
- Max. resistance value up to 68Mohm
- Flameproof silicone-coated
- RoHS exemptions(7C-1)
Applications
- Power products
- Home appliances
- Industrial equipment