YAGEO Nexensos M222 Temperature Sensors
YAGEO Nexensos M222 Temperature Sensors offer long-term stability and accuracy over a broad temperature range, making them ideal for pyrolytic ovens, home appliances, and HVAC systems. These sensors come with nominal resistances of Pt100, Pt500, and Pt1000, provide high accuracy with minimal drift, and are interchangeable, ensuring consistent performance and easy replacement. M222 temperature sensors feature a temperature range from -70°C to +500°C, are temporary up to +550°C, and include a self-heating capacity of 0.4K/mW at 0°C. The M222 series is built to endure high vibration and shock and can be installed using welding, brazing, or crimping techniques.
Features
- Designed for high-volume applications
- Ensures high accuracy and allows for easy replacement
- Provides long-term stability and low drift
- Reduces lead content in electronic products for environmental compliance
- Resists high vibration and shock
- Suitable for welding, brazing, and crimping installations
Applications
- Automotive
- Home appliances
- HVACs
- Industrial process monitoring
- Medical devices
- Pyrolytic ovens
Technical Specifications
| Parameters | Values |
|---|---|
| Temperature range | -70°C to +500°C, temporary up to +550°C |
| Tensile strength of leads | ≥9N |
| Insulation resistance | >100MΩ at 20°C >2MΩ at 500°C |
| Self-heating | 0.4K/mW at 0°C |
| Temperature coefficient | 3850ppm/K |