Yageo RV Series R Chip Resistor

YAGEO RV Series R-Chip Resistors are surface-mount chip resistors designed for general-purpose electronic applications. Their compact design supports high-density PCB layouts, while a range of resistance values and package sizes provides flexibility for circuit design. These resistors are suitable for consumer electronics, industrial equipment, and power supply applications.

Features

  • High voltage chip resistor
  • Size : 0603 to 2512
  • Resistance range : 10KΩ-27MΩ
  • Tolerance : ±1%, ±5%
  • TCR : ±200ppm/°C
  • Power rating : 1/10W- 1W
  • Reliable electrode construction
  • High stability & reliability

Applications

  • Converter
  • Printer equipment
  • Battery charger
  • Computer
  • Automotive industry
  • Power supply