Yageo SMAJ TVS Diodes
YAGEO SMAJ Series Transient Voltage Suppressor (TVS) Diodes are designed for circuit protection in AC/DC power supplies and signal lines. These TVS diodes are packaged in a low-profile SMA/DO-214AC case with a glass-passivated junction for stability. The SMAJ diodes provide up to 400W peak pulse power capability with fast response times to voltage transients. These devices operate over a wide temperature range from -55°C to +150°C and support high-temperature soldering up to 260°C for 10 seconds. Available in both unidirectional and bidirectional configurations, offering compliance with IEC61000-4-2 ESD standards.
Features
- Clamping capability with low leakage current
- ESD protection up to 30kV (air/contact per IEC61000-4-2)
- Fast transient response
- Glass-passivated junction
- High-temperature soldering tolerance (260°C/10s)
- Low inductance design
- Low-profile SMA package (DO-214AC)
- UL safety certification and MSL level 1 compliance
Applications
- AC/DC power supply protection
- I/O interface protection
- Low-frequency signal transmission
Technical Specifications
| Parameters | Values |
|---|---|
| Minimum Peak Pulse Power | 400W (10/1000µs waveform) |
| Operating Temperature Range | -55°C to +150°C |
| Peak Forward Surge Current, 8.3ms Half Sine Wave (IFSM) | 40A |
| Steady State Power Dissipation | 3.3W at 50°C |
| Thermal Resistance | 30°C/W (junction to lead) 120°C/W (junction to ambient) |