High Power Type - Ultra Miniature StyleThe resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire are connected to the caps by welding. The resistors are coated with layers of green color flame-proof lacquer. High power in small packages.
Yageo PNP Series Through Hole Resistor
Features
- High reliability, high power and ultra-miniature
- Flameproof silicone coated
- Excellent surge performance
- Fully lead-free compliance with no RoHS exemptions (7C-1)
- Resistance range : 47mΩ-17KΩ
- Tolerance : ±1%, ±5%
- TCR : ±100, ±300ppm/°C