Yageo AF Series R Chip Resistor
Features
- Superior resistance against sulfur-containing environments
- Highly reliable electrode construction
- FOS test method : ASTM B809-95 105°C, 750 hours
- Void free
- Size : 0201 to 2512
- Resistance range : 1Ω-22MΩ
- Tolerance : ±1%, ±5%
- TCR : ±100, ±200ppm/°C
- Power rating : 1/20W- 1W
Applications
- Industrial equipment
- Power application
- Networking application
- High-end computer & multimedia electronics in high sulfur environment