Wirewound resistors, high power, aluminum housed, heatsink type
Yageo AHA/AHP Series Through Hole Resistor
Features
- High power rating : 5W-50W
- Resistance range : 0.1Ω-33KΩ
- Tolerance : ±0.25%, ±0.5%, ±1%, ±5%, ±10%
- TCR : ±50, ±100, ±200ppm/°C
- Heatsink mounted
- Reduced size
- Corrision-resistant aluminum case for severe environments
- Excellent surge performance
- Fully lead-free compliance with no RoHS exemptions (7C-1)