Thin film chip resistors automotive grade
Yageo AT Series R Chip Resistor
Features
- Superior resistance against sulfur-containing environments
- AEC-Q200 compliant
- High precision & stability
- Low TCR : ±25, ±50ppm/°C
- Low electrical noise
- Tolerance : ±0.1%, ±0.25%, ±0.5%, ±1%
- Advanced sputtering technology
Applications
- Automotive electromics
- Industrial and medical equipments
- Test and measuring equipments
- Telecommunications