Yageo ATH Series Through Hole Resistor
Features
- Wirewound resistors, high power, aluminum housed, trapezium type
- High power rating : 40W-1800W
- Resistance range : 0.5Ω-35KΩ
- Tolerance : ±1%, ±2%, ±5%, ±10%
- TCR : ±300ppm/°C
- Corrision-resistant aluminum case for severe environments
- Excellent surge performance
- Fully lead-free compliance with no RoHS exemptions (7C-1)