Yageo CQ Series MLCCs
Features
- HiQ and low ESR in VHF, UHF and microwave frequency bands
- BME process with copper iner electrodes
- Tight tolerance (min. ±0.05pF)
- High reliability with no polarity
- High frequency MLCC
- Size : 01005-0805
- TC: NPO(-55℃~125℃)
- Capacitance range : 0.2pF-100pF
- Voltage range : 16V-250V