Yageo HC Series MLCCs
Features
- High Cap. MLCC
- Size : 0402-1210
- TC : X5R(-55℃~85℃)
- Capacitance range : ≧1μF
- Voltage range : 4V-50V
- TC : X7R(-55℃~125℃)
- Extremely high capacitance range : ≧1μF
- Voltage range : 4V-50V
- Very Low ESR and ESL
- Low self heating
- High reliability with no polarity
- RoHS-compliant & halogen-free