Surface - Mount Ceramic Multilayer Capacitors. High Capacitance and Voltage MLCC - X7R
Yageo HCV Series MLCCs
Features
- High capacitance and high voltage at once
- Size : 0805-1812
- TC : X7R(-55℃~125℃)
- Capacitance, Voltage range : (≧1uF, ≧50V)
- Simultaneous high capacitance and voltage
- Higher energy density
- High reliability with no polarity
- RoHS-compliant & halogen-free
Applications
- Switching power suppliers
- Lighting ballasts and LED drivers
- DC/DC converters
- AC/DC power modules
- Battery management