Automotive grade metal current sensor, low TCR chip resistor
Yageo PE-L Series R Chip Resistor
Features
- Size : 0201 to 2512
- Resistance range : 5mΩ - 910mΩ
- Tolerance : ±1%,±5%
- Low TCR : ±50, ±75, ±100ppm/°C
- Power rating : 1/20W- 2W
- Excellent current sensing performance
- High power rating for large current detection
- Accurate power control
- Reduce power consumption
- Low thermal EMF
- AEC-Q200 compliant