Thick Film Chip Resistors - Precision grade
Yageo RE Series R Chip Resistor
Features
- Thick film precision grade chip resistor
- Size : 0201 to 1206
- Resistance range : 10Ω-1MΩ
- Tolerance : ±0.1%, ±0.5%, ±1%
- Low TCR : ±50ppm/°C
- Power rating : 1/20W-1/4W
- AEC-Q200 compliant
- Highly reliable electrode construction
- Compatible with all soldering processes
- Void free
Applications
- Converters
- Printer equipment
- Server board
- Telecom
- Consumer