Yazaki YESC 0.5 Unsealed Connectors
Yazaki YESC 0.5 Unsealed Connectors are compact contact systems designed for passenger compartment applications. These connectors support male and female terminals for wire sizes from 0.13mm² to 0.5mm² and feature a robust housing with Yazaki’s proven multiple short hinged side spacers. The YESC 0.5 unsealed connectors are available with USCAR interfaces in 4P, 8P, 12P, 16P, 20P, and 24P configurations, as well as Yazaki interfaces for 2P and 6P. These connectors operate within a temperature range from -40°C to +100°C and offer optional Connector Position Assurance (CPA). Typical uses include passenger wiring, battery sensing, automotive wiring, and switch connections.
Features
- Available with male and female terminals
- Complies with USCAR interface configurations
- Designed as a miniaturized unsealed connector
- Incorporates a robust housing design
- Offers optional CPA for connection assurance
- Provides Yazaki interfaces for 2P and 6P
- Utilizes hinged spacers for lock protection
Applications
- Battery sensing
- General automotive wiring
- Passenger compartment wiring
- Sensor and switch connections
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Mating Force | 75N |
| Operating Temperature Range | -40°C to +100°C |
| Wire Size Range | 0.13mm² to 0.5mm² |
| Terminal Systems | 0.5mm and 2.8mm |