Yazaki YMT 1.2 and 2.8 Unsealed Connectors
Yazaki YMT 1.2 and 2.8 Unsealed Connectors provide a robust housing design. These connectors support both 1.2mm signal terminals and 2.8mm power terminals, allowing mixed-current usage within a compact connector system. The whole YMT 1.2 and 2.8 unsealed connectors series of male and female connectors, headers, and applicable terminals operate within a temperature range from -40°C to +100°C. Typical applications include passenger compartment electronics and HV-battery sensing.
Features
- Designed for protected automotive environments
- Includes CPA across all versions
- Incorporates finger-grip for easy handling
- Provides a miniaturized unsealed connector solution
- Provides multiple mechanical and color codes
- Robust housing with side spacers
- 1.2mm + 2.8mm hybrid versions available
Applications
- Electronic Control Units (ECUs)
- HV-battery sensing
- Instrument panels
- Junction blocks
- Passenger compartment
Technical Specifications
| Parameters | Values |
|---|---|
| Terminal Size | 1.2mm and 2.8mm |
| Operating Temperature Range | -40°C to +100°C |
| Number of Cavities | Up to 14 positions |
| Maximum Mating Force (Connector to Connector) | <50N |