Yazaki YPT 9.5mm Connectors
Yazaki YPT 9.5mm Series Connectors form a contact system designed for high-power connections. These connectors use a copper alloy terminal body, a stainless steel spring, and support tin-silver or silver-plated contact variants. The YPT 9.5mm connectors meet mechanical, electrical, and environmental performance requirements tested according to USCAR standards. These connectors operate across a wide temperature range of up to +125°C, support multiple wire cross-sections, and maintain electrical continuity under vibration, thermal cycling, and current loading. Typical applications include high power applications such as steering or cooling.
Features
- 2-in-1 terminal design for sealed and unsealed configurations
- Cable-to-terminal connection capability
- Compliance with automotive connector standards
- Copper nickel silicon alloy terminal body
- Crimp termination interface
- High-current power handling capability
- Operation in elevated temperature environments
- Reliable electrical contact under load
- Resistance to mechanical shock and vibration
- Stainless steel contact spring
Applications
- Automotive electrical connector systems
- Battery and power distribution units
- High-current power circuits
- Powertrain electrical systems
- Sealed and unsealed connector assemblies
- Under-hood electrical applications
- Vehicle wiring harnesses
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -40°C to +125°C |
| Current Rating | >100 A at 80° |
| Maximum Mating Force | <75N |
| Temperature Class | T3 (-40°C to +125°C) |