VG Qualified Series

VG Qualified Series at TTI, Inc. - Europe

VG Norms are defence technical standards with a similar status to DIN (Deutsches Institut für Normung) standards. Their purpose and scope are as follows: They specify the techno-economic and technical specifications that civilian standards are unable to meet for defence-related products and processes. When military operations demand special requirements and civilian standards are not applicable, these norms are issued.

Working Together with Citizen Norming Bodies: Within DIN, defence industry experts are actively involved in pertinent civilian norming committees. Their expertise is utilised to guarantee that VG norms cater to particular defence-related requirements that may not be addressed by civilian norms.

When military operations demand special requirements and civilian standards are not applicable, these norms are issued. Cooperation with Civilian Norming Bodies: Defence Industry Experts take an active part in pertinent civilian norming committees under DIN. Their expertise is used to ensure that defence-related demands that may not be covered by civilian norms are addressed in VG norms. German military VG standards are stringent technical and techno-economic specifications for defence industry goods and processes. Published by the German Federal Office of Bundeswehr Equipment, Information Technology, and In-Service Support (BAAINBw), these standards are known as Verteidigungsgeräte, or Defence Equipment.

The military standards (MIL-STD or MIL-SPEC) of the United States are comparable to the VG standards. Additionally, nations that support NATO (the North Atlantic Treaty Organisation), such as the Netherlands' Ministerie van Defensie and Armasuisse (the Federal Office for Defence Procurement), recognise them.

Defence equipment standards are now only used in situations where civil standards are insufficient, in an effort to reduce procurement costs. You can rely on products that are developed, designed, and manufactured to the highest standards of quality and dependability when you choose a VG or MIL-SPEC connector system.

Qualified Suppliers

TTI has been working with the world's leading manufacturers in this field for many years, ensuring that our product range meets the highest standards. Adding value beyond the component to include services from packaging to connector assembly and more. We are ISO 9001-2015, as well as EN9100/9120 certified to ensure the highest level of quality and service.

Our state-of-the-art connector assembly line is QPL approved, and all of our lines are officially authorised by our suppliers including Amphenol, ITT Cannon/VEAM, EATON/Souriau

Accessories

glenair logo
hellermanntyton logo
te-connectivity-logo

Assemblies

Amphenol-Logo
Souriau-Sunbank-Logo
itt-logo

VG Qualified Products

Qualified Connector Assemblies from our TTI Value Added Service.

VG95234 Circular MIL Spec Connector

VG95234 Circular MIL Spec Connector

Qualified for ITT Cannon & Amphenol

VG95328 Circular MIL Spec Connector

VG95328 Circular MIL Spec Connector

Qualified for ITT Cannon, Amphenol & Souriau

VG96912 Circular MIL Spec Connector

VG96912 Circular MIL Spec Connector

Qualified for Amphenol & Souriau

From Our Qualified Suppliers

RoHS and REACH Compliant

RoHs and REACH compliant VG connectors series with J-plating are also available from different suppliers.

The Tin Zinc is the alternative to Olive Drab Cadmium plating on Aluminum, completely RoHS Compliant, Cr6+ free & does not contain any SVHC - Substances of Very High Concern (REACH).

The connector has a zinc-tin-coated and electrically conductive shield connection system, which fully complies with the values of a cadmium-plated design in terms of corrosion resistance, conductivity and shielding capability. A compatibility to cadmium or other listed platings has been checked according to the table below. The corrosion test is carried out in the same way as the cadmium version according to VG95319-2 / test 5.50 (this is a dynamic 5d test according to DIN EN 60068-2-52, test Kb).

Marine bronze or stainless steel solutions are also available.

Contact us to learn more about the VG Qualified Series