Reference Only
SKHLLBA010
Tactile Switches 6.0x3.5mm R/A 160gf
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Stem Height | 3.72 mm | |
| Actuator | Stem | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.6 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Gray | |
| Length | 3.5 mm | |
| Width | 3.72 mm | |
| Height | 3.5 mm | |
| Series | SKHL | |
| Life | 50000 Cycle | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | TACT Switch | |
| Travel | 0.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,121 € | 1.210,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes