Reference Only
SKRPAKE010
Tactile Switches TACT SW SPST-NO 0.05A 16V
Datasheet
SKRPAKE010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Operating Force | 1 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 16 VDC | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Solder Pin | |
| Length | 3.2 mm | |
| Width | 4.2 mm | |
| Height | 2.5 mm | |
| Series | SKRP | |
| Life | 1000000 Cycle | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Adhesive | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.15 mm | |
| Type | Tactile Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,073 € | 1.460,00 € |
Need more?
Sign in to add notes