Reference Only
SKTQAAE010
Tactile Switches Opr F 5N 0.71mm Trav 5.4x5.3x4.25mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 1.7 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 5 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 16 VDC | |
| Ground Terminal | No | |
| Contact Form | SPDT | |
| Termination Style | Solder Pad | |
| Color | White | |
| Length | 5.3 mm | |
| Width | 5.4 mm | |
| Height | 4.25 mm | |
| Series | SKTQ | |
| Packaging | Reel | |
| Mounting Method | Snap-In | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Tradename | TACT Switch | |
| Travel | 0.71 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.200 / Multiples: 2.200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,174 € | 382,80 € | |
| 0,171 € | 752,40 € | |
| 0,168 € | 1.108,80 € | |
| 0,166 € | 1.826,00 € | |
| 0,163 € | 3.586,00 € | |
| 0,156 € | 7.893,60 € | |
| 0,153 € | 15.483,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes