Reference Only

KMT223GHFLFG

Tactile Switches TACT SW SPST-NO 0.05A 32V

Manufacturer:

Mfr Part:
Y34H22310FP

TTI Part:
KMT223GHFLFG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating500 mVA
SeriesKMT2
PackagingBulk
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKMT223G HF LFG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes