Reference Only

KS11R28CBD

Tactile Switches KEY SW

Manufacturer:

Mfr Part:
KS11R28CBD

TTI Part:
KS11R28CBD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
ActuatorRound
Switch FunctionOFF - (ON)
Contact FormSPST
SeriesKS
PackagingBulk
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 30 C
Product TypeTactile Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes