Reference Only

KSA0A411LFTR

Tactile Switches Tact

Manufacturer:

Mfr Part:
Y33R41111FP LFT

TTI Part:
KSA0A411LFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height4.7 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force3 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating1 VA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length7.4 mm
Width7.4 mm
Height4.7 mm
SeriesKSA
Life100000 Cycle
IP RatingIP60
PackagingReel
Contact PlatingSilver
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSA0A531 LFTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes