Reference Only

KSA0M332LFT

Tactile Switches Switch Tact Spst Vert Mark Ii

Manufacturer:

Mfr Part:
Y33A33215FP LFT

TTI Part:
KSA0M332LFT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
ActuatorWithout Cap
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating10 mA
Voltage Rating DC24 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length6.2 mm
Width6.2 mm
Height4.7 mm
SeriesKSA MKII
IP RatingIP60
PackagingReel
Product TypeTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSA0M411 LFTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.