Reference Only

KSJ0M43180SHLFTR

Tactile Switches Switch Tact Spst 300Gf Vert Flux

Manufacturer:

Mfr Part:
Y33R431N5FP LFT

TTI Part:
KSJ0M43180SHLFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionStraight
Stem Height1.95 mm
ActuatorDome
Switch FunctionOFF - (ON)
Operating Force2.9 N
Current Rating50 mA
Voltage Rating DC32 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
ColorSilver
Length7.4 mm
Width7.4 mm
Height6.65 mm
SeriesKSJ
Life100000 Cycle
IP RatingIP60
PackagingReel
Contact PlatingSilver
Product TypeTactile Switches
SubcategorySwitches
Travel1.2 mm
TypeTactile
Part # AliasesKSJ0M431 80SH LFTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes