Reference Only

KSL0V331LFTR

Tactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W

Manufacturer:

Mfr Part:
Y33R33139FP LFT

TTI Part:
KSL0V331LFTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryTactile Switches
IlluminatedNon-Illuminated
Mounting StyleThrough Hole
Mounting DirectionRight Angle
Stem Height9.9 mm
ActuatorRound
Switch FunctionOFF - (ON)
Operating Force1.3 N
Current Rating10 mA
Voltage Rating DC32 VDC
Power Rating200 mVA
Ground TerminalNo
Contact FormSPST
Termination StyleSolder Pin
Length7.4 mm
Width7.4 mm
Height9.9 mm
SeriesKSL
IP RatingIP60
PackagingBulk
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeTactile Switches
ProductTactile Switches
SubcategorySwitches
TypeTactile
Part # AliasesKSL0V331 LFTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501199
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add notes