
PTS641TM31SMTRH2LFS
Tactile Switches TACT SW SPST-NO 0.05A 12V
Datasheet
PTS641TM31SMTRH2LFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Packaging | Reel | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
69.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,097 € | 145,50 € | |
| 0,085 € | 255,00 € | |
| 0,076 € | 456,00 € | |
| 0,075 € | 787,50 € | |
| 0,072 € | 1.836,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes