Reference Only
S1812-224G
RF Inductors - SMD 220uH 2% 4.2ohm Shielded SMT Induc
Datasheet
S1812-224G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Type | Choke | |
| Package / Case | 1812 (4532 metric) | |
| Shielding | Shielded | |
| Inductance | 220 uH | |
| Tolerance | 2 % | |
| Maximum DC Current | 149 mA | |
| Maximum DC Resistance | 9 Ohms | |
| Q Minimum | 40 | |
| Self Resonant Frequency | 4.2 MHz | |
| Termination | Standard | |
| Length | 4.8 mm | |
| Width | 3.4 mm | |
| Height | 3.4 mm | |
| Series | S1812/R | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | S1812-224G T500 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead Oxide |
0In Stock
Available For Backorder
Lead Time: 75 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,18 € | 5.590,00 € | |
| 11,01 € | 11.010,00 € | |
| 10,79 € | 26.975,00 € | |
| 10,38 € | 51.900,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes