Reference Only
BLF02JD471GNED
Ferrite Beads 470 OHM 01005
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ferrite Beads | |
| Series | BLF | |
| Product | Noise Filters | |
| Termination Style | SMD/SMT | |
| Package / Case | 01005 (0402 metric) | |
| Impedance | 470 Ohms | |
| Maximum DC Current | 330 mA | |
| Tolerance | 40 % | |
| Maximum DC Resistance | 600 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 0.4 mm | |
| Width | 0.2 mm | |
| Height | 0.3 mm | |
| Packaging | Reel | |
| Number of Channels | 1 Channel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 700 MHz | |
| Part # Aliases | EKDMGN02A-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75.000 / Multiples: 15.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0275 € | 2.062,50 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes