Reference Only
LQH2MCN2R2M02L
RF Inductors - SMD 2.2 UH 20%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 0806 (2016 metric) | |
| Shielding | Unshielded | |
| Inductance | 2.2 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 425 mA | |
| Maximum DC Resistance | 480 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Self Resonant Frequency | 70 MHz | |
| Termination | Standard | |
| Length | 2 mm | |
| Width | 1.6 mm | |
| Height | 0.9 mm | |
| Core Material | Ferrite | |
| Series | LQH | |
| Packaging | Reel | |
| Application | Power | |
| Case Code - in | 0806 | |
| Case Code - mm | 2016 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz | |
| Part # Aliases | EKDMGN07-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,093 € | 279,00 € |
Need more?
Sign in to add notes