Reference Only
103-820K
RF Inductors - SMD .082uH 10% .212ohm Chip SMT RF Ind.
Datasheet
103-820K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Shielding | Unshielded | |
| Inductance | 82 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 675 mA | |
| Maximum DC Resistance | 212 mOhms | |
| Q Minimum | 34 | |
| Self Resonant Frequency | 915 MHz | |
| Termination | Standard | |
| Length | 2.54 mm | |
| Width | 2.54 mm | |
| Height | 1.91 mm | |
| Series | 103/R | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 103-820K T50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,95 € | 1.795,00 € | |
| 17,48 € | 8.740,00 € | |
| 10,11 € | 10.110,00 € |
Need more?