
APTLVTR
Tactile Switches SW TACT SPST 0.05A 12VDC.
Datasheet
APTLVTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Packaging | Reel | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,53 € | 7.590,00 € | |
| 1,03 € | 6.180,00 € |
Need more?