Reference Only
B-06-R-50
Ferrite Beads 5A Bead Lead DCR=40Ohms.
Datasheet
B-06-R-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Beads | |
| Series | Bead L | |
| Product | Ferrite Beads | |
| Termination Style | Radial | |
| Impedance | 40 Ohms | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 6 mm | |
| Width | 7 mm | |
| Height | 6 mm | |
| Packaging | Bulk | |
| Product Type | Ferrite Beads | |
| Shielding | Shielded | |
| Subcategory | Ferrites | |
| Termination | Flexible (Soft) | |
| Test Frequency | 10 MHz | |
| Type | DC Line Filters | |
| Part # Aliases | UDLB00006R5000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,313 € | 626,00 € |
Need more?