Reference Only

ELJ-FAR56MF2

Obsolete
RF Inductors - SMD 1210 0.56uH 20% 275 mA 490mohm Wirewound

Manufacturer:

Mfr Part:
ELJ-FAR56MF2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
Inductance560 nH
Tolerance20 %
Maximum DC Current275 mA
Maximum DC Resistance490 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Q Minimum25
Self Resonant Frequency150 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.2 mm
SeriesELJFA
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency25.2 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?