Reference Only
ELJ-NC15NKF
Obsolete
RF Inductors - SMD 1008 0.015uH 10% 255 mA 380mohm Wirewound
Datasheet
ELJ-NC15NKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Package / Case | 1008 (2520 metric) | |
| Shielding | Unshielded | |
| Inductance | 15 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 255 mA | |
| Maximum DC Resistance | 380 mOhms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Q Minimum | 10 | |
| Self Resonant Frequency | 1.8 GHz | |
| Termination | Standard | |
| Length | 2.5 mm | |
| Width | 2 mm | |
| Height | 1.6 mm | |
| Series | ELJNC | |
| Packaging | Reel | |
| Application | RF | |
| Case Code - in | 1008 | |
| Case Code - mm | 2520 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?