Reference Only

ELJ-SC820KF

Obsolete
RF Inductors - SMD 1008 82uH 10% 14mA Wirewound

Manufacturer:

Mfr Part:
ELJ-SC820KF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1008 (2520 metric)
Inductance82 uH
Maximum DC Resistance40 mOhms
TerminationStandard
Length2.5 mm
Width2 mm
Height1.6 mm
SeriesELJSC
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?