Reference Only
IMC1812BN1R0K
RF Inductors - SMD .
Datasheet
IMC1812BN1R0K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | RF Inductors - SMD | |
| Type | Molded | |
| Package / Case | 1812 (4532 metric) | |
| Shielding | Unshielded | |
| Inductance | 1 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 130 mA | |
| Maximum DC Resistance | 6 Ohms | |
| Self Resonant Frequency | 100 MHz | |
| Termination | Standard | |
| Length | 3.2 mm | |
| Height | 4 mm | |
| Series | IMC-1812 | |
| Packaging | Bulk | |
| Application | RF | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | IMC1812RV1R0K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 440,00 € | |
| 0,87 € | 870,00 € | |
| 0,86 € | 2.150,00 € | |
| 0,84 € | 4.200,00 € |
Need more?