Reference Only
KSL0M212LFT
Tactile Switches Switch Tact Long Man ual Markii
Datasheet
KSL0M212LFT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Mounting Direction | Straight | |
| Actuator | Without Cap | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.3 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 32 VDC | |
| Power Rating | 1 VA | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 9.9 mm | |
| Series | KSA MKII | |
| IP Rating | IP60 | |
| Packaging | Bulk | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | Tactile | |
| Part # Aliases | KSL0M212 LFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?