Reference Only
NANOT240AS
Tactile Switches TACT SW SPST-NO 0.02A 15VDC
Datasheet
NANOT240AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Actuator | Dome | |
| Switch Function | OFF - (ON) | |
| Operating Force | 240 gf | |
| Current Rating | 20 mA | |
| Voltage Rating DC | 15 VDC | |
| Ground Terminal | No | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Color | Black | |
| Cap Color | Black | |
| Length | 2.1 mm | |
| Width | 1.65 mm | |
| Height | 0.55 mm | |
| Series | NanoT | |
| Life | 200000 Cycle | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Product | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.1 mm | |
| Type | Nano Size Tactile Switch | |
| Part # Aliases | NANOT 240 AS GSNANOT000103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?