
SKHQFMA010
Obsolete
Tactile Switches 6mm ORANGE LED 160g
Datasheet
SKHQFMA010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Orange | |
| Lamp Type | LED | |
| Mounting Style | Through Hole | |
| Stem Height | 4.95 mm | |
| Operating Force | 1.6 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Solder Pin | |
| Length | 6.5 mm | |
| Width | 6 mm | |
| Height | 7 mm | |
| Series | SKHQ | |
| Contact Plating | Silver | |
| Product Type | Tactile Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?