
SKQDAAE010
Obsolete
Tactile Switches 6.1x3.7x2.5mm 160gf
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Through Hole | |
| Stem Height | 2.5 mm | |
| Operating Force | 1.6 N | |
| Termination Style | Solder Pin | |
| Length | 6.1 mm | |
| Width | 3.7 mm | |
| Height | 2.5 mm | |
| Series | SKQD | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Part # Aliases | SKQDAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?