Reference Only
SKQUCAA010
Obsolete
Tactile Switches 4-direction 160gf w/ 320gf cntr push
Datasheet
SKQUCAA010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Stem Height | 7.1 mm | |
| Operating Force | 1.57 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | SMD/SMT | |
| Length | 10.7 mm | |
| Width | 10.7 mm | |
| Height | 3.15 mm | |
| Series | SKQU | |
| Life | 100000 Cycle | |
| Packaging | Bulk | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | TACT Switch | |
| Part # Aliases | SKQUCA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?